| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-1986722-0 |
| Amperage: | 11 A, 9 A |
| Gender: | Plug |
| Housing Material: | PA 6/6 |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .15 in, 3.81 mm |
| Voltage: | 300 V AC |
| Mount Angle: | Vertical |
| Block Type: | Spring Terminal Block |
| Package Quantity: | 50 |
| Contact Amperage: | 11 A |
| Number of Positions: | 20 |
| Housing Color: | Green |
| GPL: | 124 |
| Operating Temperature Range: | -40 - 149 °F, -40 - 65 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Tin over Copper Alloy |
| GPL Description: | Industrial |
| Product Code: | 7743 |
| Wire Size: | .05 - 2 mm², 14 - 30 AWG |
| Connector System: | Wire to Board |
| Stacking Configuration: | Side Stackable |
| ECCN: | EAR99 |
| Entry Angle: | Top |
| Interlock: | Without |
| Lever Color: | Orange |
| Threaded Flange: | Without |
| Mating Angle: | 90° (Bottom)/ 270° (Top) |
| Screw Flange: | Without |
| Screwless Terminal Block: | Yes |
| Wire Protection: | With |
| Part Aliases: | 2-1986722-0 |
| SKU: | AMP2-1986722-0 |
2-1986722-0
Specifications
Detailed Description
Upgrade your connectivity with our STR PLUG SPRING TYPE LH 20P Terminal Block, designed for efficient power and signal transmission. This versatile plug features a durable PA 6/6 housing in a vibrant green color, ensuring reliability in industrial settings. With a contact amperage of 11 A and a voltage rating of 300 V AC, it guarantees optimal performance. The spring-type design and vertical mount angle make installation a breeze, while the screwless terminal block with wire protection enhances safety. Suitable for wire-to-board connections, this terminal block accommodates a range of wire sizes from 0.05 to 2 mm² (14-30 AWG). Whether you're working on a small-scale project or industrial application, this terminal block is a must-have for secure and efficient circuit connectivity. Rest assured, it complies with RoHS regulations for environmental sustainability. Elevate your connection solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2342077-0 | ![]() | |
| TE Connectivity 2-2342078-0 | ![]() |


