2-2106003-3

Heilind Number:AMP2-2106003-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2106003-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Connector, SMT-IDC, 3 position, 22AWG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2106003-3
Series:Insulation Displacement Connectors Closed End
Amperage:7 A
Connector Type:Connector Assembly
Gender:Receptacle
Mount Type:Board Mount
Termination Method:Surface Mount
Contact Plating:Tin
Pitch:.157 in, 4 mm
Diameter:1.7
Contact Amperage:7 A
Number of Positions:3
GPL:K50
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Connector Height:5.8 in
Sealable:No
GPL Description:Industrial
Connector and Contact Terminate To:Printed Circuit Board
Product Code:L835
Wire Size:20 - 22 AWG
Connector System:Wire to Board
ECCN:EAR99
Standards Met:UL 1977 UL 94V-0 CSA
Part Aliases:2-2106003-3
SKU:AMP2-2106003-3

Detailed Description

Enhance your electronic connections with this versatile Surface Mount Connector. Designed for efficient Board Mounting, it offers a secure receptacle for 22AWG wires, with 3 positions for optimal connectivity. With UL and CSA standards compliance, you can trust its quality and safety. The tin-plated contacts ensure reliable performance, while the 4mm pitch and 7A amperage make it suitable for power applications. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), it's perfect for industrial use. Upgrade your systems with this durable and RoHS-compliant Connector.