| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106751-2 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 |
| Contact Amperage: | 7 A |
| Number of Positions: | 2 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 1977 UL 94V-0 CSA |
| Part Aliases: | 2-2106751-2 |
| SKU: | AMP2-2106751-2 |
2-2106751-2
Specifications
Detailed Description
Enhance your connectivity with our Thru Hole-IDC Connector, featuring a 2-position design suitable for 22AWG wire. This essential component, part of the Insulation Displacement Connectors Closed End series, guarantees secure and efficient power transfer. With UL and CSA standards met, rest assured of its quality and safety. Ideal for board mounting, its Through Hole - Solder termination method ensures reliable performance. The tin contact plating and 7A amperage rating make it perfect for power applications. Operating in a wide temperature range, from -40°C to 105°C (-40°F to 221°F), this industrial-grade connector is built to withstand demanding environments. Its compact 5.8-inch height and pitch of 4mm (.157 inches) offer versatility in installation. Whether for professional or personal use, this Connector Assembly is a must-have for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2106489-2 | ![]() |


