| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2106751-4 |
| Series: | Insulation Displacement Connectors Closed End |
| Amperage: | 7 A |
| Connector Type: | Connector Assembly |
| Gender: | Receptacle |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Plating: | Tin |
| Pitch: | .157 in, 4 mm |
| Diameter: | 1.7 ;1.7 mm |
| Contact Amperage: | 7 A |
| Number of Positions: | 4 |
| GPL: | K50 |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Connector Height: | 5.8 in |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L835 |
| Wire Size: | 20 - 22 AWG |
| Connector System: | Wire to Board |
| ECCN: | EAR99 |
| Standards Met: | UL 94V-0 None |
| Part Aliases: | 2-2106751-4 |
| SKU: | AMP2-2106751-4 |
2-2106751-4
Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Thru Hole-IDC Connector. Featuring a 4-position design and compatibility with 22AWG wires, this component ensures secure and efficient power transmission. With UL 94V-0 and other standards met, it guarantees safety and reliability. The board mount receptacle, soldered through-hole termination, and tin plating offer ease of installation and durability. Operating in a wide temperature range, from -40 to 105°C (-40 to 221°F), it suits various environments. Ideal for power applications, this connector is part of our Industrial series, meeting high-quality standards for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2106489-4 | ![]() |


