| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2112780-2 |
| Color: | Black |
| Series: | AMP MCP Connector System,AMP MCP Hybrids |
| Number of Rows: | 2 |
| Pitch: | .138 in, 3.5 mm |
| Number of Positions: | 18 |
| Cable Exit Angle: | 180° |
| Product: | Automotive, Truck, Bus, & Off-Road Housings |
| SKU: | AMP2-2112780-2 |
2-2112780-2
| Heilind Number: | AMP2-2112780-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2112780-2 |
| ECAD Model: |
Specifications
Detailed Description
Discover the unparalleled efficiency of our AMP MCP Connector System, featuring a high-performance hybrid design for optimal connectivity. With a sleek black finish and 180° cable exit angle, this system is perfect for automotive, truck, bus, and off-road applications. Boasting 18 positions across 2 rows, it offers ample connectivity in a compact 3.5 mm (.138 in) pitch. Trust in the reliability of AMP MCP for seamless integration in your next project.


