2-2112780-4

Heilind Number:AMP2-2112780-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2112780-4
ECAD Model:
3D Model

Description:

18POS, MIXED,REC HSG,ASSY,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2112780-4
Color:Black
Series:AMP MCP Connector System,AMP MCP Hybrids
Number of Rows:2
Pitch:.138 in, 3.5 mm
Number of Positions:18
Cable Exit Angle:180°
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2-2112780-4

Detailed Description

Enhance your automotive, truck, bus, or off-road vehicle with the AMP MCP Connector System, featuring a sleek black design. This high-performance connector, part of the AMP MCP Hybrids series, boasts 18 positions across two rows, providing ample connectivity for your needs. With a 3.5mm pitch (.138 in) and a 180° cable exit angle, it offers efficient and convenient cable management. Perfect for automotive applications, this connector ensures reliable performance in any vehicle, making it a must-have accessory for automotive enthusiasts and professionals alike. Upgrade your connectivity with the AMP MCP Connector System.