2-2112780-7

Heilind Number:AMP2-2112780-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2112780-7
Datasheet:Drawing
ECAD Model:
3D Model

Description:

18POS, MIXED,REC HSG,ASSY,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2112780-7
Series:AMP MCP Connector System,AMP MCP Hybrids
Gender:Housing for female terminals
Number of Rows:2
Pitch:.138 in, 3.5 mm
Voltage:12 V DC
IP Rating:IPX9K
Strain Relief:Yes
Row Spacing:.35 in, 8.9 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:18
GPL:J14
Operating Temperature Range:-13 - 257 °F, -25 - 125 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J153
Connector System:Wire to Board, Wire-to-Device
Length:2.374 in
Cable Exit Angle:90°
Height:1.311 in, 33.3 mm
Width:1.461 in, 37.1 mm
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:2-2112780-7
SKU:AMP2-2112780-7

Detailed Description

Elevate your automotive connectivity with our AMP MCP Connector System, designed for seamless integration in industrial and commercial transportation applications. This hybrid connector features a 2-row housing with 18 positions for female terminals, ensuring reliable signal transmission. With a 3.5mm pitch and 12V DC voltage rating, it meets the demands of high-performance environments. The IPX9K ingress protection and UL 94-HB flammability standard compliance guarantee durability and safety. Its integrated strain relief and polarization features, along with a 90° cable exit angle, offer ease of installation. Engineered for harsh conditions, this connector operates flawlessly in temperatures ranging from -25°C to 125°C. Trust in its quality and efficiency for your wire-to-board and wire-to-device connections in the automotive industry.