2-2112780-8

Heilind Number:AMP2-2112780-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2112780-8
Datasheet:Drawing
ECAD Model:
3D Model

Description:

18POS, MIXED,REC HSG,ASSY,SEALED

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2112780-8
Series:AMP MCP Connector System,AMP MCP Hybrids
Gender:Housing for female terminals
Number of Rows:2
Pitch:.138 in, 3.5 mm
Voltage:12 V DC
IP Rating:IPX9K
Strain Relief:Yes
Row Spacing:.35 in, 8.9 mm
Polarization:Yes
Body Material:PBT GF
Number of Positions:18
GPL:J14
Operating Temperature Range:-13 - 257 °F, -25 - 125 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Industrial & Commercial Transportation
Product Code:J153
Connector System:Wire to Board, Wire-to-Device
Length:2.374 in
Cable Exit Angle:90°
Height:1.311 in, 33.3 mm
Width:1.461 in, 37.1 mm
Mating Tab Width:.047 in, .11 in, 1.2 mm, 2.8 mm
Nominal Voltage Architecture:12 V
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:Yes
Connector Position Assurance Capable:No
Hybrid Connector :Yes
Primary Locking Feature:Integrated in Housing
Material Flammability Standard:UL 94-HB
Part Aliases:2-2112780-8
SKU:AMP2-2112780-8

Detailed Description

Enhance your automotive electrical connections with the AMP MCP Connector System, featuring a 3.5mm pitch and 18 positions for efficient signal transmission. These durable housings, crafted from PBT GF material, ensure reliable performance even in harsh environments with an IPX9K rating. With integrated strain relief and polarization for secure mating, these connectors offer peace of mind in industrial and commercial transportation applications. Operating flawlessly in temperatures ranging from -25 to 125°C, they guarantee longevity and stability. The black housing, measuring 2.374 inches in length, with a 90° cable exit angle, provides versatility in installation. Trust in the AMP MCP Connector System for high-quality wire-to-board and wire-to-device connections in your automotive projects.