| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-212810-0 |
| Series: | AMP-METRIMATE |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Type: | Socket, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 12 |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 231 |
| Mating Retention Type: | Jackscrews - Fixed |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
| Connector Height: | 19.05 mm, .75 in |
| PCB Retention Type: | Mounting Bracket |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Hole |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4883 |
| Connector Length: | 2 in, 50.8 mm |
| Screw Hole Thread Size: | 6-32 UNC-2A |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 23.24 mm, .915 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .12 in, 3.05 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Spring |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1358734 2-212810-0 |
| SKU: | AMP2-212810-0 |
2-212810-0
Specifications
Detailed Description
Enhance signal connectivity with this V.35 Socket Assembly, designed for seamless integration in industrial settings. Featuring a right-angle mount orientation and 34 gold-plated contacts for reliable data transmission, this connector ensures optimal performance in temperatures ranging from -55 to 105°C. With a UL 94V-0 flammability standard, it guarantees safety and durability. The assembly includes a mounting bracket for secure PCB retention and jackscrews for mating retention, offering stability in high-vibration environments. Its compact design, measuring 50.8mm in length and 23.24mm in width, makes it ideal for space-constrained applications. RoHS compliant and featuring tin-plated terminations, it meets environmental standards while maintaining high-quality signal integrity. Perfect for cable-to-board connections, this connector assembly is essential for power and data transmission in demanding industrial environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 213289-2 | ![]() |


