| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 213289-2 |
| Series: | NECTOR M Series |
| Housing Material: | Phenolic - GF |
| Termination Method: | Solder, Through Hole - Solder |
| Contact Type: | Pin, Tab |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 12 |
| Number of Positions: | 34 |
| Housing Color: | Black |
| Mount Orientation: | Right Angle |
| GPL: | 231 |
| Mating Retention Type: | Jackscrews - Fixed |
| Packaging: | Box & Tray, Tray |
| Operating Temperature Range: | -55 - 150 °C, -67 - 302 °F |
| Circuit Application: | Signal |
| Panel Mount: | Without |
| Shielded: | No |
| PCB Retention: | With |
| Connector Height: | 19.05 mm, .75 in |
| PCB Retention Type: | Mounting Bracket |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Guide Hole |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 4883 |
| Connector Length: | 2 in, 50.8 mm |
| Screw Hole Thread Size: | 4-40 |
| Connector System: | Cable-to-Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector Assembly |
| ECCN: | EAR99 |
| Connector Width: | 23.24 mm, .915 in |
| Mating Retention: | With |
| Termination Post Tail Length: | .12 in, 3.04 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Spring |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 213289-2 |
| SKU: | AMP213289-2 |
213289-2
Specifications
Detailed Description
Enhance your connectivity with this V.35 Connector Assembly, designed for seamless integration in industrial settings. The right-angle mount orientation, durable phenolic housing in sleek black, and 34-pin configuration ensure reliable signal transmission in a variety of applications. Featuring solder termination and a 4-40 screw hole thread size, this assembly offers easy installation on printed circuit boards. With a wide operating temperature range of -55 to 150°C (-67 to 302°F) and UL 94V-0 flammability standard compliance, it guarantees performance and safety. Mating retention with jackscrews, connector contact termination to PCB, and locking spring contact retention provide secure connections. RoHS compliant and with a connector width of 23.24mm (.915 in), it meets international standards for environmental responsibility and quality assurance. Elevate your power connectivity solutions with this NECTOR M Series connector assembly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 796521-2 | ![]() |


