| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2174299-3 |
| Series: | Power Key 5.0 |
| Housing Material: | Polyamide |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .196 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 3 |
| Housing Color: | Blue |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | , |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2165 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 2-2174299-3 |
| SKU: | AMP2-2174299-3 |
2-2174299-3
| Heilind Number: | AMP2-2174299-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2174299-3 |
| Datasheet: | Statement of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance power connectivity with the Power Key 5.0 series Cable Mount Connector, designed for efficient crimp termination on a 5mm pitch. Featuring a single row with three socket contacts, this connector ensures reliable performance in various appliances. The housing, made of UL 94V-0 rated polyamide in a vibrant blue color, offers durability and safety. Operating at up to 300V AC, it is suitable for power applications. With a package quantity of 500, it is ideal for bulk installations. Meeting standard regulations for material flammability and contact retention, this plug-type connector is a dependable choice for wire-to-board connections in diverse environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-1376390-4 | ![]() | |
| TE Connectivity 1-1376390-5 | ![]() | |
| TE Connectivity 1376389-5 | ![]() | |
| TE Connectivity 2174299-1 | ![]() |


