| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1376390-5 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2165 |
| Number of Power Positions: | 4 |
| Wire Size: | 16 - 24 AWG, .205 - 1.31 mm², 434.18 - 2466.91 CMA |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1376390-5 |
| SKU: | AMP1-1376390-5 |
1-1376390-5
| Heilind Number: | AMP1-1376390-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1376390-5 |
| Datasheet: | Material Declaration |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Power Key 5.0 Connector, a crucial component for secure power transmission in your electronic devices. Constructed with durable Nylon 6/6 - GF housing in a vibrant red hue, this connector ensures reliable performance. Featuring a single row design with four positions, it offers efficient power connectivity. The cable mount option allows for convenient installation, while the crimp termination method guarantees a stable connection. With a pitch of 5mm and a voltage rating of 300V AC, this connector is suitable for various applications. Compliant with UL 94V-0 flammability standards and RoHS regulations, it prioritizes safety and environmental responsibility. Its wide operating temperature range of -30 to 105 °C makes it versatile for use in different environments. Whether for appliances or industrial systems, the Power Key 5.0 Connector is the perfect choice for powering your creations.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376390-2 | ![]() | |
| TE Connectivity 1376390-1 | ![]() | |
| TE Connectivity 2-1376392-3 | ![]() | |
| TE Connectivity 3-1376390-4 | ![]() |


