| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176070-1 |
| Size Code: | 2512 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176070-1 |
2-2176070-1
Specifications
Detailed Description
Enhance your electronic circuit designs with this high-performance Surface Mount Power Resistor. Featuring a power rating of 2 W and a resistance value of 68 Ω, it ensures reliable operation even in demanding applications. With a compact size code of 2512 and termination type of solder, it is easy to integrate into your designs. This thick film resistor boasts a 1% tolerance and is RoHS compliant, meeting environmental standards. Its surface mount mounting style and 250 V rated voltage make it suitable for a wide range of industrial and electronic devices. Upgrade your projects with the efficiency and durability of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2176070-7 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/16/2019 | P-19-017480 - Product Improvement. 3521 series resistors are now qualified to AEC-Q200 standard. This qualification applies to all 3521 products supplied from 2019 onwards. | Download | |||


