2-2176070-6

Heilind Number:AMP2-2176070-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176070-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

3521 110R 1% 2W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176070-6
Size Code:2512
Power Rating:2 W
Termination Type:Solder
Resistance:110 Ω
Rated Voltage:250 V
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176070-6

Detailed Description

Enhance your circuitry with this high-performance power resistor, boasting a power rating of 2W and a resistance of 110 Ω. Designed for surface mount applications, it features a compact 2512 size code and solder termination type. With a tolerance of 1% and a rated voltage of 250V, this thick film resistor ensures precise and reliable operation. Measuring 6.35 x 3.2 x 0.55mm, it offers a space-efficient solution for your electronic projects. Rest assured of its compliance with RoHS standards, making it an environmentally friendly choice. Upgrade your components with this Surface Mount Power Resistor and experience enhanced performance in your designs.