2-2176155-4

Heilind Number:AMP2-2176155-4
Manufacturer:TE Connectivity
Manufacturer Number:2-2176155-4
ECAD Model:
3D Model

Description:

TLM 0805 0.25W R027 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176155-4
Size Code:0805
Power Rating:.25 W
Termination Type:Solder
Resistance:.027 Ω
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176155-4

Detailed Description

Enhance your electronic circuitry with this top-of-the-line surface mount resistor. Designed for current sensing applications, this 0805 resistor boasts a power rating of 0.25W and a low resistance of 0.027Ω with a tight tolerance of 1%. Its compact dimensions of 2 x 1.25 x 0.55mm make it ideal for space-constrained projects. Crafted with precision, this resistor features foil element technology for reliable performance. With its solder termination and compliance with RoHS standards, it guarantees easy installation and environmental responsibility. Upgrade your circuit design with this high-quality component.