| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176155-5 |
| Size Code: | 0805 |
| Power Rating: | .25 W |
| Termination Type: | Solder |
| Resistance: | .03 Ω |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176155-5 |
2-2176155-5
| Heilind Number: | AMP2-2176155-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176155-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the TLM 0805 Surface Mount Resistor. This high-quality component, featuring a power rating of 0.25W, is designed for current sensing applications with a resistance of 0.03 Ω and a tolerance of 1%. Its compact 0805 size and solder termination make it easy to integrate, while its low temperature coefficient of 50PPM ensures stability in various operating conditions. Trust in its reliable performance for your circuitry needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


