2-2176156-0

Heilind Number:AMP2-2176156-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176156-0
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R018 1% 100PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176156-0
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.018 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176156-0

Detailed Description

Enhance current sensing capabilities with our cutting-edge TLM 1206 0.5W resistor. Offering a low resistance of .018 Ω and a precise 1% tolerance, this surface mount component is designed for high-performance applications. Its compact 1206 size, measuring 3.05 x 1.55 x .58 mm, makes it ideal for space-constrained PCB designs. With a power rating of .5 W and termination type of solder, it ensures reliable operation in demanding environments. Trust in its quality construction using foil elements and 100PPM temperature coefficient. RoHS compliant and available in reel packaging, this resistor is a dependable solution for your electronics projects.