2-2176156-1

Heilind Number:AMP2-2176156-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176156-1
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R020 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176156-1
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.02 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176156-1

Detailed Description

Enhance your circuitry with precision and reliability using this TLM 1206 resistor. Designed for current sensing applications, this surface mount resistor boasts a power rating of 0.5W and a low resistance of .02 Ω. With a tolerance of 1% and a temperature coefficient of 50PPM, it ensures accurate performance in diverse operating conditions. The compact 1206 package, measuring 3.05 x 1.55 x .58 mm, facilitates easy installation on PCBs. Crafted with foil element technology and featuring solder termination, this resistor guarantees durability and stability. Ideal for various electronic projects, it is a must-have component for professionals and hobbyists alike. Rest assured, this resistor is meticulously crafted to meet stringent quality standards, offering peace of mind in your circuit design endeavors. Make the TLM 1206 resistor your go-to choice for seamless current sensing in your applications.