2-2176156-3

Heilind Number:AMP2-2176156-3
Manufacturer:TE Connectivity
Manufacturer Number:2-2176156-3
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R024 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176156-3
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.024 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .58 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176156-3

Detailed Description

Enhance current sensing capabilities with this high-quality TLM 1206 surface mount resistor. Designed for precision, it boasts a power rating of .5 W and a low resistance of .024 Ω, ensuring reliable performance in demanding applications. With a tolerance of 1% and a temperature coefficient of 50PPM, this resistor offers accurate and stable operation. Its compact 1206 size and solder termination make it easy to integrate into circuit boards, while the foil element construction guarantees efficiency. Trust in this resistor for consistent and precise current measurement in your electronic designs. Non-RoHS compliant.