| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176156-6 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .033 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176156-6 |
2-2176156-6
| Heilind Number: | AMP2-2176156-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176156-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing in your electronic projects with this high-quality surface mount resistor. Designed for optimal performance, it features a power rating of 0.5W and a low resistance value of .033 Ω, with a tight tolerance of 1%. The compact 1206 size and foil element construction make it ideal for space-constrained applications. With a solder termination type and surface mount mounting style, installation is a breeze. Trust in its reliability, with a low temperature coefficient of 50PPM ensuring stable operation. Whether you're a professional or hobbyist, this resistor is a must-have for precision circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


