| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176156-7 |
| Size Code: | 1206 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | .036 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176156-7 |
2-2176156-7
| Heilind Number: | AMP2-2176156-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176156-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance current sensing capabilities with this high-quality TLM 1206 resistor. Designed for surface mount applications, it features a power rating of 0.5W and a low resistance of .036 Ω with a tolerance of 1%. The compact 1206 size and foil element construction ensure reliable performance in a variety of electronic devices. With 50PPM temperature coefficient and two solder terminations, it offers precise and stable operation. Perfect for industrial and automotive applications, this resistor is a vital component for accurate current measurement and control. Trust in its durability and efficiency for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


