2-2176156-8

Heilind Number:AMP2-2176156-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176156-8
ECAD Model:
3D Model

Description:

TLM 1206 0.5W R039 1% 50PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176156-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:.039 Ω
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176156-8

Detailed Description

Enhance your circuitry with this high-quality TLM 1206 surface mount resistor. Designed for current sensing applications, this resistor boasts a power rating of 0.5W and a low resistance of 0.039 Ω, ensuring precise and efficient performance. With a tolerance of 1% and a temperature coefficient of 50PPM, it guarantees accuracy and stability in diverse operating conditions. Its compact 1206 size and solder termination make it easy to install, while its foil element construction ensures reliability. Perfect for a wide range of electronic projects, this resistor is a valuable addition to any engineer's toolkit. Unleash its potential and elevate your designs with superior performance.