2-2176157-8

Heilind Number:AMP2-2176157-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176157-8
ECAD Model:
3D Model

Description:

TLM 2010 0.75W R039 1% 50PPM 4K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176157-8
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:.039 Ω
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:Current Sensing Resistor
Element Type:Foil
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176157-8

Detailed Description

Enhance your circuitry with the TLM 2010, a high-performance current sensing resistor designed for precision applications. With a power rating of 0.75W and a resistance of 0.039 Ω, this surface mount resistor guarantees optimal performance in a compact 2010 package. Featuring a 1% tolerance and 50PPM temperature coefficient, it ensures accurate and stable operation. The foil element construction and solder termination offer reliable connectivity, making it ideal for demanding environments. RoHS compliant and meticulously crafted, this resistor is a must-have for efficient and durable electronic designs. Elevate your projects with the TLM 2010.