| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176157-9 |
| Size Code: | 2010 |
| Power Rating: | .75 W |
| Termination Type: | Solder |
| Resistance: | .043 Ω |
| Dimensions: | 5 x 2.5 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Current Sensing Resistor |
| Element Type: | Foil |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176157-9 |
2-2176157-9
| Heilind Number: | AMP2-2176157-9 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176157-9 |
| ECAD Model: |
Specifications
Detailed Description
Enhance precision in your circuitry with the TLM 2010 0.75W resistor. With a power rating of 0.75W and a low resistance of 0.043 Ω, this current sensing resistor is ideal for applications requiring accurate voltage regulation. Its compact 2010 size and solder termination make it easy to integrate into your design. Crafted with foil element technology, it offers a tolerance of 1% for reliable performance. Not RoHS compliant. Upgrade your setup with this essential component for optimal efficiency in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity TLM2BDR075FTD | ![]() |


