2-2176230-0

Heilind Number:AMP2-2176230-0
Manufacturer:TE Connectivity
Manufacturer Number:2-2176230-0
ECAD Model:
3D Model

Description:

3522 33R 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176230-0
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:33 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176230-0

Detailed Description

Enhance your circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 3 W and a resistance of 33 Ω, it delivers reliable and efficient operation. The compact 2512 size code, measuring 6.35 x 3.2 x .55 mm, makes it suitable for a variety of electronic devices. Featuring a thick film element and solder termination, this resistor ensures durability and secure connectivity. With a tolerance of 5% and RoHS compliance, it meets industry standards for quality and environmental responsibility. Upgrade your designs with this Surface Mount Power Resistor, an essential component for optimal performance in your projects.