| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176230-1 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 39 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176230-1 |
2-2176230-1
| Heilind Number: | AMP2-2176230-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176230-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-quality power resistor, featuring a 3W power rating and a compact 2512 size code. Designed for efficient surface mount installation, this resistor boasts a 39Ω resistance with a 5% tolerance, ensuring reliable performance in various applications. Its thick film element type guarantees durability, while the solder termination type and two terminations make it easy to integrate into your designs. RoHS compliance further underscores its environmental responsibility. Trust in this Surface Mount Resistor for consistent and effective power management in your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


