| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176230-4 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 68 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176230-4 |
2-2176230-4
| Heilind Number: | AMP2-2176230-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176230-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with this high-performance power resistor, designed for surface mount applications. With a power rating of 3W and a resistance value of 68Ω, it guarantees efficient operation in a compact 2512 size. The thick film element, mounted securely with solder termination, ensures durability and reliability. Measuring 6.35 x 3.2 x .55mm, it fits seamlessly into your assembly. With a tolerance of 5% and ROHS compliance, this resistor offers precision and environmental consciousness. Perfect for a range of industrial and electronic projects, it's a valuable addition to your components inventory.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


