| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176230-5 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176230-5 |
2-2176230-5
| Heilind Number: | AMP2-2176230-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176230-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with this high-performing power resistor, boasting a power rating of 3 W and a resistance of 82 Ω. Its compact 2512 size and surface mount design make it a convenient and efficient choice for a variety of electronic applications. With a 5% tolerance and thick film element type, this resistor ensures reliable and precise performance. Solder termination and RoHS compliance further contribute to its quality and environmental sustainability. Upgrade your projects with this Surface Mount Resistor, a valuable component in any electronic setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


