| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176230-8 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 150 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176230-8 |
2-2176230-8
| Heilind Number: | AMP2-2176230-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176230-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality power resistor, designed for optimal performance in surface mount applications. With a power rating of 3 W and a resistance value of 150 Ω, it ensures reliable and efficient operation. The compact size code 2512 and surface mount mounting style make it easy to integrate into your circuit board. Featuring a thick film element and a tolerance of 5%, this resistor offers precision and durability. With dimensions of 6.35 x 3.2 x .55 mm, it is perfect for space-constrained designs. Trust in this surface mount resistor for consistent and effective power management in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


