2-2176230-9

Heilind Number:AMP2-2176230-9
Manufacturer:TE Connectivity
Manufacturer Number:2-2176230-9
ECAD Model:
3D Model

Description:

3522 180R 5% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176230-9
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:180 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176230-9

Detailed Description

Enhance your electronic projects with this high-quality power resistor, designed for efficient and reliable performance. Featuring a compact size and surface mount capability, it is perfect for applications where space is a premium. With a power rating of 3 W and a resistance of 180 Ω, this resistor ensures optimal functionality even in demanding conditions. The thick film element and solder termination type guarantee durability and secure connectivity. Measuring 6.35 x 3.2 x .55 mm, it is easy to install and fits seamlessly into your circuit design. RoHS compliant and with a tolerance of 5%, you can trust in its quality and environmental responsibility. Upgrade your resistor solutions with this essential component.