| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176231-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 62 Ω |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176231-0 |
2-2176231-0
| Heilind Number: | AMP2-2176231-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176231-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 3W and a resistance of 62Ω, it ensures reliable performance in demanding applications. The solder termination type and compact 2512 size code make it easy to integrate onto circuit boards. Featuring a thick film element and 1% tolerance, you can trust in its precision and durability. RoHS compliant and with a surface mount mounting style, it meets international standards for environmental responsibility. Upgrade your designs with this essential component for efficient power management.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 2-2176230-7 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


