2-2176231-6

Heilind Number:AMP2-2176231-6
Manufacturer:TE Connectivity
Manufacturer Number:2-2176231-6
ECAD Model:
3D Model

Description:

3522 110R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176231-6
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:110 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176231-6

Detailed Description

Enhance your electronic circuitry with this high-performance power resistor. Designed for surface mount applications, this robust component boasts a power rating of 3 W, ensuring reliable and efficient operation. With a resistance of 110 Ω and a tolerance of 1%, it offers precise and consistent performance. The thick film element construction guarantees durability, while the solder termination type facilitates easy installation. Measuring 6.35 x 3.2 x .55 mm, this compact resistor is perfect for space-restricted environments. Whether for industrial or DIY projects, its quality and RoHS compliance make it a trusted choice for engineers and hobbyists alike. Upgrade your designs with this Surface Mount Power Resistor.