2-2176231-8

Heilind Number:AMP2-2176231-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176231-8
ECAD Model:
3D Model

Description:

3522 130R 1% 3W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176231-8
Size Code:2512
Power Rating:3 W
Termination Type:Solder
Resistance:130 Ω
Mounting Style:Surface Mount
Dimensions:6.35 x 3.2 x .55 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176231-8

Detailed Description

Enhance your electronic projects with this high-quality surface mount power resistor. With a power rating of 3W and a resistance of 130Ω, it offers reliable performance in various applications. The 2512 size code and solder termination type make it easy to integrate into your circuit board. Featuring a compact design measuring 6.35 x 3.2 x .55mm, it saves space without compromising on functionality. Engineered with thick film technology and a tolerance of 1%, this resistor ensures precision and stability in your designs. Whether you're a professional engineer or a DIY enthusiast, this component is a must-have for your resistor collection. Please note that this product is not RoHS compliant.