| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176232-0 |
| Size Code: | 2512 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 820 KΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176232-0 |
2-2176232-0
| Heilind Number: | AMP2-2176232-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176232-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-quality surface mount power resistor. Designed for efficiency and reliability, this component features a power rating of 3 W and a resistance of 820 KΩ, ensuring optimal performance in a variety of applications. With a compact size code of 2512 and a sleek surface mount design, it seamlessly integrates into your circuit board. The thick film element and 1% tolerance guarantee precision and consistency in operation. Trust in the durability and versatility of this resistor for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176230-1 | ![]() | |
| TE Connectivity 35221R0JT | ![]() |


