| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176243-8 |
| Size Code: | 0603 |
| Power Rating: | .25 W |
| Termination Type: | Steel Cap |
| Resistance: | 180 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.6 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176243-8 |
2-2176243-8
| Heilind Number: | AMP2-2176243-8 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176243-8 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic assemblies with the CRGS0603 5% 180R resistor, a compact yet powerful component that offers a resistance of 180 ohms. With a power rating of .25 W and a rated voltage of 50 V, this surface mount resistor is designed for optimal performance in a variety of applications. Its sleek 0603 size and steel cap termination ensure easy installation, while the thick film element and 5% tolerance guarantee reliable and accurate operation. RoHS compliant and measuring just 1.6 x .8 x .45 mm, this general purpose resistor is a versatile solution for your circuitry needs. Upgrade your designs with the precision and efficiency of the CRGS0603.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176243-9 | ![]() |


