2-2176244-1

Heilind Number:AMP2-2176244-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176244-1
ECAD Model:
3D Model

Description:

CRGS0805 5% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176244-1
Size Code:0805
Power Rating:.5 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176244-1

Detailed Description

Enhance your circuitry with the CRGS0805 5% 47R Surface Mount Resistor. This compact yet robust component, with a power rating of 0.5 W and a resistance of 47 Ω, is designed for high-performance applications. Operating at a rated voltage of 150 V, it ensures reliable functionality in diverse electronic setups. With a compact size of 2 x 1.25 x 0.55 mm and solder termination, it facilitates easy and secure mounting. Manufactured with thick film technology, it guarantees precision and stability, while its 5% tolerance level promotes accuracy in signal processing. Ideal for general purpose use, this resistor is a valuable addition to your electronic components inventory.