| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176244-2 |
| Size Code: | 0805 |
| Power Rating: | .5 W |
| Termination Type: | Solder |
| Resistance: | 56 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176244-2 |
2-2176244-2
| Heilind Number: | AMP2-2176244-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176244-2 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGS0805 5% 56Ω Surface Mount Resistor, a reliable component designed for general purpose applications. With a power rating of 0.5W and a maximum voltage of 150V, this resistor ensures stable performance in various electronic devices. Its compact 0805 size and surface mount termination make it easy to integrate, while the thick film element guarantees durability. RoHS compliant and meticulously crafted, it meets international quality standards, making it a trusted choice for engineers and hobbyists alike. Elevate your projects with the precision and reliability of this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176244-3 | ![]() |


