| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176246-4 |
| Size Code: | 2512 |
| Power Rating: | 1.5 W |
| Termination Type: | Solder |
| Resistance: | 82 Ω |
| Rated Voltage: | 250 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.35 x 3.2 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176246-4 |
2-2176246-4
| Heilind Number: | AMP2-2176246-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176246-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the CRGS2512 5% 82Ω General Purpose Resistor. This high-quality component, with a power rating of 1.5 W, ensures reliable performance in a compact 2512 size. Featuring a robust thick film element, it guarantees precision and durability in diverse applications. With a rated voltage of 250 V and solder termination, it's suitable for surface mount installation. RoHS compliant and meticulously crafted, this resistor is a vital asset for any project requiring stable and efficient resistance. Upgrade your systems with the assurance of quality offered by this Surface Mount Resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2-2176246-5 | ![]() |


