2-2176251-1

Heilind Number:AMP2-2176251-1
Manufacturer:TE Connectivity
Manufacturer Number:2-2176251-1
ECAD Model:
3D Model

Description:

CRGS2010 5% 47R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176251-1
Size Code:2010
Power Rating:.75 W
Termination Type:Solder
Resistance:47 Ω
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:5 x 2.5 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176251-1

Detailed Description

Enhance your circuitry with the CRGS2010 5% 47R Surface Mount Resistor. With a power rating of .75 W and a rated voltage of 200 V, this compact component is designed for high-performance applications. Its solder termination type ensures secure connectivity, while the thick film element offers reliable resistance. Measuring just 5 x 2.5 x .55 mm, it's perfect for space-constrained designs. Meeting general purpose requirements with a 5% tolerance, this resistor is a versatile choice for various electronic projects. Though not RoHS compliant, its efficiency and effectiveness make it a valuable addition to any assembly. Upgrade your system with the CRGS2010 and experience enhanced performance.