2-2176315-7

Heilind Number:AMP2-2176315-7
Manufacturer:TE Connectivity
Manufacturer Number:2-2176315-7
ECAD Model:
3D Model

Description:

MELF SMA_A 15K 0.1% 15PPM 0204 0.4W

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176315-7
Size Code:0204
Power Rating:.4 W
Termination Type:Solder
Resistance:8.2 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.5 x 1.4 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP2-2176315-7

Detailed Description

Achieve precise resistance with our MELF SMA_A 15K resistor, designed for high-performance applications. With a tolerance of 0.1% and a low temperature coefficient of 15PPM, it ensures accurate and stable operation. This surface mount resistor is compact, measuring 3.5 x 1.4 mm, and has a power rating of 0.4 W, making it suitable for a wide range of electronic circuits. With a resistance of 8.2 KΩ and a rated voltage of 200 V, it meets the requirements of demanding industrial environments. The thin film element construction ensures high reliability, while the solder termination type allows for easy installation. Trust in our precision resistor for consistent and dependable performance in your electronic designs.