| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176322-5 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176322-5 |
2-2176322-5
| Heilind Number: | AMP2-2176322-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176322-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-value, high-voltage surface mount resistor. With a power rating of 1W and a resistance of 10MΩ, it's perfect for applications requiring precise and reliable performance. The solder termination type ensures easy installation, while the compact dimensions of 6.7 x 4 x 3.55mm make it suitable for space-constrained designs. Crafted with a metal film element, this resistor offers a tolerance of 5% for accurate operation. Whether you're a hobbyist or a professional, this component is essential for achieving optimal circuit functionality.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176323-9 | ![]() |


