| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176324-1 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 4.7 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176324-1 |
2-2176324-1
| Heilind Number: | AMP2-2176324-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176324-1 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our SMV 3W high value/high voltage resistor. With a power rating of 3 W and a 5% tolerance, it offers reliable performance in demanding applications. The surface mount design and solder termination make for easy installation, while its compact dimensions of 13.5 x 7.3 x 6.8 mm ensure versatility in placement. Featuring a metal film element, this resistor boasts a resistance of 4.7 MΩ, catering to a wide range of circuit needs. RoHS compliant and with two terminations, it meets industry standards for environmental responsibility. Upgrade your resistor solutions with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176323-9 | ![]() |


