2-2176324-2

Heilind Number:AMP2-2176324-2
Manufacturer:TE Connectivity
Manufacturer Number:2-2176324-2
ECAD Model:
3D Model

Description:

SMV 3W 5M6 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176324-2
Power Rating:3 W
Termination Type:Solder
Resistance:5.6 MΩ
Mounting Style:Surface Mount
Dimensions:13.5 x 7.3 x 6.8 mm
Product:Surface Mount Resistors
Product Type:High Value/High Voltage Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP2-2176324-2

Detailed Description

Enhance your electronic circuitry with the SMV 3W 5M6 5% High Value/High Voltage Resistor. This surface mount component boasts a robust power rating of 3W, making it perfect for handling demanding applications. With a precise tolerance of 5%, it ensures accurate and reliable performance. The metal film element delivers exceptional durability and stability, while the solder termination type simplifies installation. Measuring 13.5 x 7.3 x 6.8 mm, this resistor is compact yet powerful. Its resistance of 5.6 MΩ offers excellent impedance control. Trust in this RoHS-compliant component for your high-value resistor needs in various electronic projects.