| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176324-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 6.8 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176324-3 |
2-2176324-3
| Heilind Number: | AMP2-2176324-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176324-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our SMV 3W 6M8 5% surface mount resistor. Designed for high value and high voltage applications, this metal film resistor boasts a power rating of 3W and a resistance of 6.8 MΩ. With a solder termination type and compact 13.5 x 7.3 x 6.8 mm dimensions, it's perfect for space-constrained layouts. Trust in its reliability and precision, making it an essential component for your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176323-9 | ![]() |


