| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176324-4 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 8.2 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176324-4 |
2-2176324-4
| Heilind Number: | AMP2-2176324-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176324-4 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our High Value/High Voltage Resistor, offering a power rating of 3W and a tolerance of 5%. With a surface mount design and solder termination type, it's easy to integrate into your circuitry. The resistance of 8.2 MΩ ensures reliable performance, while the compact dimensions of 13.5 x 7.3 x 6.8 mm make it versatile for various applications. Crafted with a metal film element, this resistor guarantees durability and precision in signal processing. Upgrade your assembly with this essential component, trusted for its quality and performance excellence.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176323-9 | ![]() |


