| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176324-5 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 10 MΩ |
| Mounting Style: | Surface Mount |
| Dimensions: | 13.5 x 7.3 x 6.8 mm |
| Product: | Surface Mount Resistors |
| Product Type: | High Value/High Voltage Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176324-5 |
2-2176324-5
| Heilind Number: | AMP2-2176324-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176324-5 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our High Value/High Voltage Resistor, featuring a power rating of 3 W and a tolerance of 5%. Designed for surface mount applications, this resistor boasts a resistance of 10 MΩ, ensuring reliable performance. The compact dimensions of 13.5 x 7.3 x 6.8 mm make it ideal for space-constrained designs, while its metal film element guarantees durability. With solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Upgrade your circuitry with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176323-9 | ![]() |


