| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176327-0 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 390 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176327-0 |
2-2176327-0
| Heilind Number: | AMP2-2176327-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176327-0 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with the CRGP 0805 390R 1% Surface Mount Resistor. With a power rating of .33 W and a rated voltage of 150 V, this compact component is perfect for various applications. Its thick film element and 1% tolerance ensure reliability and accuracy in circuitry. Featuring solder termination and a resistance of 390 Ω, it's easy to install and provides stable performance. With dimensions of 2 x 1.25 x .55 mm, it fits seamlessly into your designs. Whether you're a hobbyist or a professional, this General Purpose Resistor is a must-have for your toolkit. Meeting industry standards for quality, it's a dependable choice for all your resistor needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


