| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176327-3 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 680 Ω |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176327-3 |
2-2176327-3
| Heilind Number: | AMP2-2176327-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176327-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with our CRGP 0805 680R 1% resistor. This surface mount component, with a power rating of .33 W and a resistance of 680 Ω, is designed for optimal performance in a variety of applications. Its compact 0805 size, measuring 2 x 1.25 x .55 mm, makes it suitable for space-constrained designs. With a rated voltage of 150 V and solder termination, it ensures reliable connectivity. Meet your general purpose resistor needs with this high-quality thick film element, offering a tolerance of 1%. RoHS compliance further guarantees its environmental responsibility. Trust in our Surface Mount Resistors for efficient and durable circuitry.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


