| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2-2176327-7 |
| Size Code: | 0805 |
| Power Rating: | .33 W |
| Termination Type: | Solder |
| Resistance: | 1.5 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | General Purpose Resistor |
| Element Type: | Thick Film |
| Tolerance: | 1% |
| Number of Terminations: | 2 |
| SKU: | AMP2-2176327-7 |
2-2176327-7
| Heilind Number: | AMP2-2176327-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2-2176327-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your circuitry with our CRGP 0805 resistor, meticulously crafted for precision and reliability. This 1.5 KΩ component, with a tolerance of 1%, boasts a power rating of .33 W and a rated voltage of 150 V, making it ideal for a variety of applications. Its surface mount design, measuring 2 x 1.25 x .55 mm, ensures easy installation and space-saving efficiency. Crafted with thick film technology, it guarantees optimal performance, while its solder termination type offers seamless connectivity. RoHS compliance reflects our commitment to environmental responsibility. Elevate your electronics with this essential general-purpose resistor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 4-2176331-9 | ![]() | |
| TE Connectivity 5-2176327-4 | ![]() |


