2-2176328-8

Heilind Number:AMP2-2176328-8
Manufacturer:TE Connectivity
Manufacturer Number:2-2176328-8
ECAD Model:
3D Model

Description:

CRGP 1206 1K8 1%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2-2176328-8
Size Code:1206
Power Rating:.5 W
Termination Type:Solder
Resistance:1.8 KΩ
Rated Voltage:200 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:General Purpose Resistor
Element Type:Thick Film
Tolerance:1%
Number of Terminations:2
SKU:AMP2-2176328-8

Detailed Description

Enhance your circuitry with our CRGP 1206 resistor, designed for exceptional performance in a compact 1206 package. With a resistance of 1.8 KΩ and a tolerance of 1%, this thick film resistor guarantees precision in your applications. Its power rating of .5 W and rated voltage of 200 V make it suitable for a wide range of electronic devices. Featuring surface mount termination and a small footprint of 3.1 x 1.55 x .55 mm, it is easy to integrate into your PCB layout. Trust in its reliability and durability for your general purpose resistor needs.